Filter Your Search
1 - 7 of 7 results
|
PT8A3411WEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | LEAD FREE, MS-012EAC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PT8A3411PEX
Diodes Incorporated
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.31 mm | 7.62 mm | DIODES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
PT8A3411PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.31 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
PT8A3411WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
PT8A3411PE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.31 mm | 7.62 mm | DIODES INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
PT8A3411WEX
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||
|
PT8A3411WE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 |