Filter Your Search
1 - 2 of 2 results
|
PT7M7812RTAEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 30 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||
|
PT7M7812RTAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 2.7 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 |