Filter Your Search
1 - 2 of 2 results
|
PT7M6144NLTA3EX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.2 V | 5.5 V | 3.6 µA | +4.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
PT7M6144NLTA3EX
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | 3.6 µA | +4.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | DIODES INC | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |