Filter Your Search
1 - 10 of 18 results
|
PT7C4363BQ1WEX
Diodes Incorporated
|
$0.9526 | Yes | End Of Life | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 35 µA | 5.5 V | 1.3 V | AUTOMOTIVE | SECONDS | YES | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | 2019-09-25 | Diodes Incorporated | ||||||||||
|
PT7C4363PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | PERICOM SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PT7C4363P
Diodes Incorporated
|
Check for Price | Obsolete | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
PT7C4363BWEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | TIMER, REAL TIME CLOCK | NOT SPECIFIED | NOT SPECIFIED | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||
|
PT7C4363BZEEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | TIMER, REAL TIME CLOCK | NOT SPECIFIED | NOT SPECIFIED | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
PT7C4363W
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | PERICOM SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||||||||||
|
PT7C4363P
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | PERICOM SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||||||||||||||
|
PT7C4363ZEE
Diodes Incorporated
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2.995 mm | DIODES INC | TDFN-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
PT7C4363WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 1.3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PT7C4363WE
Pericom Technology Inc
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |