Filter Your Search
1 - 5 of 5 results
|
PT7C4307P
Pericom Technology Inc
|
Check for Price | No | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | PERICOM TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PT7C4307PE
Pericom Technology Inc
|
Check for Price | Yes | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | PERICOM TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
PT7C4307PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | PERICOM SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PT7C4307P
Diodes Incorporated
|
Check for Price | Active | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 4.5 V | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
PT7C4307P
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 4.5 V | PERICOM SEMICONDUCTOR CORP | DIP | , | 8 | unknown | EAR99 | 8542.39.00.01 |