Filter Your Search
1 - 2 of 2 results
|
PT750R-1700HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 280 mΩ | 15 % | NO | 1 kHz | 3.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 42.16 mm | 43.18 mm | 17.78 mm | API DELEVAN | compliant | ||||
|
PT750R-1700-HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 280 mΩ | 15 % | NO | 1 kHz | 3.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 42.16 mm | 43.18 mm | 17.78 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |