Parametric results for: PT65321 under Rotary Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pt65321
Select parts from the table below to compare.
Compare
Compare
PT65321
APEM Inc
$8.0011 Yes Active 400 mA 24 V 10000 Cycle(s) 0.08 mΩ 1 4 DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH SPINDLE O-RING Si RUBBER ACTUATOR SEAL 1.5VA@24VDC .4A@24VDC ON-ON 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT NYLON PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE 90 deg THERMOPLASTIC 6 MOLDED WAVE NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER SOLVENT 0.287 inch 10 mm 6.5 mm 10 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
PT65321L254
APEM Inc
$15.4246 Yes Active 400 mA 24 V 10000 Cycle(s) 0.08 mΩ 1 4 DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH SPINDLE O-RING Si RUBBER ACTUATOR SEAL 1.5VA@24VDC .4A@24VDC ON-ON 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NYLON PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE 90 deg THERMOPLASTIC 6 MOLDED WAVE NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER SOLVENT 0.287 inch 6.8 mm 10 mm 10 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem
PT65321L508
APEM Inc
$15.4246 Yes Active 400 mA 24 V 10000 Cycle(s) 0.08 mΩ 1 4 DECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH SPINDLE O-RING Si RUBBER ACTUATOR SEAL 1.5VA@24VDC .4A@24VDC ON-ON 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NYLON PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE 90 deg THERMOPLASTIC 6 MOLDED WAVE NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER SOLVENT 0.287 inch 6.8 mm 10 mm 10 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.20 Apem