Filter Your Search
1 - 3 of 3 results
|
PT65101L508
APEM Inc
|
$1.4422 | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||
|
PT65101L508
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 200 mA | 42 V | 30000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .2A@42VDC | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | TUBE | 6 | IP67; MOISTURE PROOF; WATER PROOF | WAVE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | 0.118 inch | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH | ||||||||||||
|
PT65101L508
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 200 mA | 42 V | 30000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .2A@42VDC | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | TUBE | 6 | IP67; MOISTURE PROOF; WATER PROOF | WAVE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | 0.118 inch | PTR HARTMANN GMBH | compliant |