Filter Your Search
1 - 8 of 8 results
|
PT65101L508
APEM Inc
|
$1.4422 | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | .4A@24VDC | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | THERMOPLASTIC | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | NO | Tin (Sn) | SOLDER | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||
|
PT65101
APEM Inc
|
$3.9301 | Yes | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | 0.15A@24VDC | BINARY CODED | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.087 inch | 10 mm | 4.3 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||
|
PT65101L254
APEM Inc
|
$4.1172 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||
|
PT65101L254
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VAC | .4A@24VDC | 400 mA | 24 V | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH | ||||||||||||||||||||||||||||
|
PT65101L508
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 200 mA | 42 V | 30000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .2A@42VDC | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | TUBE | 6 | IP67; MOISTURE PROOF; WATER PROOF | WAVE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | 0.118 inch | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH | ||||||||||||||||||||||
|
PT65101L254
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VAC | .4A@24VDC | 400 mA | 24 V | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | PTR HARTMANN GMBH | compliant | |||||||||||||||||||||||||||||||
|
PT65101
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 150 mA | 42 V | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | 0.15A@42VAC | 0.15A@42VDC | 150 mA | BINARY CODED | 42 V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 36 deg | TUBE | 6 | IP67 | WAVE | NO | GOLD | SOLDER | 0.087 inch | 10 mm | 4.3 mm | 10 mm | 0.15 inch | PTR HARTMANN GMBH | compliant | |||||||||||||||||||
|
PT65101L508
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 200 mA | 42 V | 30000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .2A@42VDC | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 36 deg | TUBE | 6 | IP67; MOISTURE PROOF; WATER PROOF | WAVE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | 0.118 inch | PTR HARTMANN GMBH | compliant |