Filter Your Search
1 - 2 of 2 results
|
PT6303N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.3 V | 26 V | 9 V | 3 A | NO | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMA | SIP12 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | SIP-12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||
|
PT6303N
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 26 V | 9 V | 3 A | NO | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | OTHER | R-XSMA-T12 | Not Qualified | 80 °C | -40 °C | 12 | UNSPECIFIED | SMA | SIP12,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | VERTICAL THROUGH HOLE, SIP-12 | unknown |