Parametric results for: PT5801 under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pt5801
Select parts from the table below to compare.
Compare
Compare
PT580110
TE Connectivity
$17.3900 Yes Active NO 70 °C -40 °C BOX; TUBE NO TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 Body Features: Product Weight 1.058 OZ |... more TE Connectivity 2024-04-02 12:57:53 5.7 Commercial Extended: -40C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] 22.5 mm 29 mm 28 mm 7 mA 82.5 V 750 mW 11 V 16.133 kΩ 110 V DC 6A@250VAC 6 A 6 A 240 V AC/DC 2000 Vrms 1200 Vrms SILVER NICKEL PANEL MOUNT 20 ms 28 X 22.5 X 29 CE; UL; VDE MOMENTARY 4 FORM C 4PDT POWER/SIGNAL RELAY 15 ms SOLDER/QUICK CONNECT 30 g
PT5801A
Texas Instruments
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V 18 A NO BUCK 350 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID INDUSTRIAL R-XSMA-T18 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED SMA SIP18H,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE TEXAS INSTRUMENTS INC SIP-18 compliant EAR99 12.04 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2012-06-18 e [object Object] 895049 MODULE 18 8542.39.00.01 [object Object],[object Object],[object ... more
PT5801N
Texas Instruments
Check for Price Yes Obsolete 5 V 5.5 V 4.5 V 18 A NO BUCK 350 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID INDUSTRIAL R-XSMA-T18 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED SMA SIP18 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE TEXAS INSTRUMENTS INC SIP-18 compliant EAR99 12.04 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2012-06-18 e [object Object] 895049 MODULE 18 8542.39.00.01
PT5801C
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 18 A YES BUCK 350 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID INDUSTRIAL R-XSMA-G18 Not Qualified 3 85 °C -40 °C 18 UNSPECIFIED SMA SMSIP18H,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm SINGLE TEXAS INSTRUMENTS INC , SMSIP18H,1.0 unknown EAR99 12.04 Industrial: -40C to +85C RoHS 2 (2011/65/EU) e DRC Conflict Free Undeterminable CMRT V2.03a [object Object] 895049 MODULE 18 8542.39.00.01 [object Object],[object Object],[object ... more