Filter Your Search
1 - 2 of 2 results
|
PT571110
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 750 mW | 16.133 kΩ | 6 A | 250 V | 6 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 82.5 V | 11 V | 110 V | 6A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 22.5 mm | 29 mm | 28 mm | 28mm X 22.5mm X 29mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | |||||||
|
PT571110
TE Connectivity
|
Check for Price | Yes | Active | 750 mW | 16.133 kΩ | 6 A | 240 V | 6 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 82.5 V | 11 V | 110 V | 6A@250VAC | 2000 Vrms | 1200 Vrms | 20 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 4 FORM C | NO | SOLDER/QUICK CONNECT | 22.5 mm | 30 mm | 28 mm | 28 X 22.5 X 30 | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |