Filter Your Search
1 - 2 of 2 results
|
PT5101A
Power Trends Inc
|
Check for Price | No | Transferred | 5 V | 38 V | 9 V | 1 A | NO | BUCK | 800 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XSMA-T3 | Not Qualified | 80 °C | -20 °C | 3 | UNSPECIFIED | SIP3H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | POWER TRENDS INC | unknown | |||||||||||
|
PT5101A
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 V | 38 V | 9 V | 2.6 A | NO | BUCK | 800 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | unknown | MODULE | , SIP3H,1.0 | 3 | EAR99 | 8542.39.00.01 |