Filter Your Search
1 - 4 of 4 results
|
PT4401N
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.3 V | 3.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | METAL | SIP21 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | Module-20 | not_compliant | EAR99 | ||||||
|
PT4401N
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 48 V | 3.3 V | 75 V | 36 V | 1.3 V | 3.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-T20 | COMMERCIAL | 1 | 85 °C | -40 °C | 215 | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | , | unknown | ||||||||
|
PT4401A
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.3 V | 3.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | METAL | SIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP21H,1.4 | not_compliant | EAR99 | ||||||
|
PT4401C
Texas Instruments
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.3 V | 3.5 V | 20 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-G20 | Not Qualified | 85 °C | -40 °C | 20 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SMSIP21H,1.4 | unknown | EAR99 | MODULE | 21 |