Filter Your Search
1 - 10 of 18 results
|
ISPT440
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 400 V | 40 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
PT4403N
Rochester Electronics LLC
|
Check for Price | No | No | Active | R-MSMA-T20 | COMMERCIAL | 1 | 85 °C | -40 °C | 215 | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 5.7 V | 3.4 V | 5.02 V | HYBRID | INDUSTRIAL | 75 W | YES | ||||||||||||||||||||||||
|
PT4401N
Texas Instruments
|
Check for Price | No | No | Obsolete | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | Module-20 | not_compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 3.5 V | 1.3 V | 3.3 V | HYBRID | INDUSTRIAL | 75 W | YES | 20 A | SIP21 | ||||||||||||||||||||||
|
IPT440
Hutson Industries
|
Check for Price | Contact Manufacturer | 2 V | 4 mA | 60 mA | 100 mA | 400 V | 40 A | TRIAC | 3 V/us | 100 V/us | 2.5 V | 100 °C | -40 °C | NO | HUTSON INDUSTRIES | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
PT4403A
Rochester Electronics LLC
|
Check for Price | No | No | Active | R-MSMA-T20 | COMMERCIAL | 1 | 85 °C | -40 °C | 215 | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 5.7 V | 3.4 V | 5.02 V | HYBRID | INDUSTRIAL | 75 W | YES | ||||||||||||||||||||||||
|
PT440
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 400 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 3 V/us | 200 V/us | 2.5 V | O-MUPF-D2 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | HUTSON INDUSTRIES | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
PT4403N
Texas Instruments
|
Check for Price | No | No | Obsolete | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | Module-20 | not_compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 5.7 V | 3.4 V | 5.02 V | HYBRID | INDUSTRIAL | 75 W | YES | 20 A | SIP21 | ||||||||||||||||||||||
|
PT4402C
Texas Instruments
|
Check for Price | Obsolete | R-MSMA-G20 | Not Qualified | 85 °C | -40 °C | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | SINGLE | TEXAS INSTRUMENTS INC | , SMSIP21H,1.4 | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 1.75 V | 1.05 V | 1.5 V | HYBRID | INDUSTRIAL | 75 W | YES | 20 A | SMSIP21H,1.4 | MODULE | 21 | 2.54 mm | |||||||||||||||||||||||
|
SPT440
Hutson Industries
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 400 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 3 V/us | 200 V/us | 2.5 V | O-MUPM-D2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
PT4401N
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | R-MSMA-T20 | COMMERCIAL | 1 | 85 °C | -40 °C | 215 | NOT SPECIFIED | 20 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | , | unknown | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | 1 | 1 | 3.5 V | 1.3 V | 3.3 V | HYBRID | INDUSTRIAL | 75 W | YES |