Parametric results for: PT4302%20-X under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pt4302
Select parts from the table below to compare.
Compare
Compare
PT4302A
Texas Instruments
Check for Price No No Obsolete 48 V 5.2 V 72 V 38 V 3.168 V 3.432 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 8.5 W R-PDIP-T18 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 PLASTIC/EPOXY DIP DIP18,1.0,200 RECTANGULAR IN-LINE NO THROUGH-HOLE 5 mm DUAL 25.4 mm 8.1 mm TEXAS INSTRUMENTS INC DIP HORIZONTAL THROUGH HOLE, DIP-18 18 not_compliant EAR99
PT4302A
Power Trends Inc
Check for Price Transferred 48 V 5.2 V 72 V 38 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL R-XDIP-T18 Not Qualified 85 °C -40 °C 18 UNSPECIFIED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL POWER TRENDS INC DIP-18 unknown
PT4302C
Power Trends Inc
Check for Price Transferred 48 V 5.2 V 72 V 38 V 2 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL R-XDSO-G18 Not Qualified 85 °C -40 °C 18 UNSPECIFIED RECTANGULAR SMALL OUTLINE YES GULL WING DUAL POWER TRENDS INC DIP-18 unknown
PT4302C
Texas Instruments
Check for Price No No Obsolete 48 V 5.2 V 72 V 38 V 3.168 V 3.432 V 2 YES YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 8.5 W R-XDSO-G18 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED SOP GWDIP18,1.1,200 RECTANGULAR SMALL OUTLINE YES GULL WING 5 mm DUAL 8.1 mm TEXAS INSTRUMENTS INC MODULE SOP, GWDIP18,1.1,200 18 not_compliant EAR99