Filter Your Search
1 - 2 of 2 results
|
PT400R-1750HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 110 mΩ | 15 % | NO | 1 kHz | 6 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 44.45 mm | 44.45 mm | 19.81 mm | API DELEVAN | compliant | ||||
|
PT400R-1750-HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 110 mΩ | 15 % | NO | 1 kHz | 6 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 44.45 mm | 44.45 mm | 19.81 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |