Filter Your Search
1 - 10 of 26 results
|
PT360
Sharp Corp
|
Check for Price | No | Obsolete | 1 | 800 nm | 200 µA | 35 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | e0 | 85 °C | -25 °C | ROUND | Tin/Lead (Sn/Pb) | 3.2 mm | SHARP CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
PT3602A-S
Prolific Technology
|
Check for Price | Contact Manufacturer | PROLIFIC TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PT36CB050
Kappa Networks Inc
|
Check for Price | No | Contact Manufacturer | 1 | NO | 5 V | HYBRID | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KAPPA NETWORKS INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | 1 | 115 mA | YES | 35 ns | ||||||||||||||||||||||||||||||
|
PT36
Hutson Industries
|
Check for Price | Contact Manufacturer | NO | 2.2 V | 300 V | 100 °C | -40 °C | HUTSON INDUSTRIES | unknown | , | EAR99 | 30 V/us | 50 mA | 2.5 V | 50 mA | 2 mA | 6 A | TRIAC | ||||||||||||||||||||||||||||||||||||||||||
|
PT368
KYOCERA Corporation
|
Check for Price | Obsolete | NO | BRIDGE, 6 ELEMENTS | 150 °C | 6 | KYOCERA CORP | unknown | EAR99 | ISOLATED | BRIDGE RECTIFIER DIODE | 1.13 V | 400 A | 3 | 36 A | 800 V | ||||||||||||||||||||||||||||||||||||||||||||
|
PT36CB010
Kappa Networks Inc
|
Check for Price | No | Contact Manufacturer | 1 | NO | 5 V | HYBRID | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KAPPA NETWORKS INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | 1 | 115 mA | YES | 7 ns | ||||||||||||||||||||||||||||||
|
PT36CB400
Kappa Networks Inc
|
Check for Price | No | Contact Manufacturer | 1 | NO | 5 V | HYBRID | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KAPPA NETWORKS INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | 1 | 115 mA | YES | 280 ns | ||||||||||||||||||||||||||||||
|
PT3636-S
Prolific Technology
|
Check for Price | Contact Manufacturer | PROLIFIC TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PT36CB030
Kappa Networks Inc
|
Check for Price | No | Contact Manufacturer | 1 | NO | 5 V | HYBRID | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KAPPA NETWORKS INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | 1 | 115 mA | YES | 21 ns | ||||||||||||||||||||||||||||||
|
PT36CB500
Kappa Networks Inc
|
Check for Price | No | Contact Manufacturer | 1 | NO | 5 V | HYBRID | COMMERCIAL | e0 | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | KAPPA NETWORKS INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | 1 | 115 mA | YES | 350 ns |