Filter Your Search
1 - 2 of 2 results
|
PT3341C
Texas Instruments
|
Check for Price | Obsolete | 24 V | 3.3 V | 60 V | 18 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | UNDERVOLTAGE LOCKOUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 26.4 W | R-MSMA-T19 | Not Qualified | 85 °C | -40 °C | 19 | METAL | SMSIP19/27H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP19/27H,1.4 | 19 | unknown | EAR99 | ||
|
PT3341C
Power Trends Inc
|
Check for Price | Transferred | 24 V | 3.3 V | 60 V | 18 V | 2.97 V | 3.63 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 30 W | R-XSMA-G19 | Not Qualified | 85 °C | -40 °C | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | SINGLE | POWER TRENDS INC | SIP-19 | unknown |