Filter Your Search
1 - 3 of 3 results
|
PT3341A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | UNDERVOLTAGE LOCKOUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 26.4 W | R-MSMA-T19 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | MODULE | ROHS COMPLIANT PACKAGE-19 | 19 | unknown | ||||||
|
PT3341A
Power Trends Inc
|
Check for Price | Transferred | 24 V | 3.3 V | 60 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 30 W | R-XSMA-T19 | Not Qualified | 85 °C | -40 °C | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | SIP-19 | unknown | |||||||||||||||||
|
PT3341A
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 24 V | 3.3 V | 60 V | 18 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | UNDERVOLTAGE LOCKOUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 26.4 W | R-MSMA-T19 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | METAL | SIP19/27H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | PACKAGE-19 | 19 | compliant | EAR99 |