Filter Your Search
1 - 4 of 4 results
|
PT250R-1200-HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 130 mΩ | 15 % | NO | 1 kHz | 3.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 30.48 mm | 30.48 mm | 13.97 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PT250R-1200-VM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 130 mΩ | 15 % | NO | 1 kHz | 3.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 630 µm | 12.7 mm | 33.78 mm | 31.75 mm | 17.78 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PT250R-1200HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 130 mΩ | 15 % | NO | 1 kHz | 3.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 30.48 mm | 30.48 mm | 13.97 mm | API DELEVAN | compliant | API Delevan | ||||||
|
PT250R-1200
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 130 mΩ | 15 % | NO | 1 kHz | 3.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 12.45 mm | 30.48 mm | 13.97 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |