Filter Your Search
1 - 5 of 5 results
|
PT230048
TE Connectivity
|
Check for Price | Obsolete | 750 mW | 3.072 kΩ | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 36 V | 4.8 V | 48 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | SOCKET MOUNT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
PT230060
TE Connectivity
|
Check for Price | Active | 750 mW | 4.845 kΩ | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 45 V | 6 V | 60 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | SOCKET MOUNT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
PT230006
TE Connectivity
|
Check for Price | Active | 750 mW | 48 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 mA | 4.5 V | 600 mV | 6 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | SOCKET MOUNT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
PT230012
TE Connectivity
|
Check for Price | Active | 750 mW | 192 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 9 V | 1.2 V | 12 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | SOCKET MOUNT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
PT230024
TE Connectivity
|
Check for Price | Yes | Obsolete | 750 mW | 777 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | SOCKET MOUNT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 |