Filter Your Search
1 - 5 of 5 results
|
PT221560
TE Connectivity
|
Check for Price | Active | 1 W | 1.306 kΩ | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 48 V, COIL RELEASE VOLTAGE(AC): 18 V | 17 mA | 60 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
PT221512
TE Connectivity
|
Check for Price | Active | 1 W | 48 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 83 mA | 12 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
PT221524
TE Connectivity
|
Check for Price | Active | 1 W | 192 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 42 mA | 24 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
PT221548
TE Connectivity
|
Check for Price | Active | 1 W | 777 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL RELEASE VOLTAGE(AC): 14.4 V | 21 mA | 48 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
PT221506
TE Connectivity
|
Check for Price | Active | 1 W | 11 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 167 mA | 6 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 |