Filter Your Search
1 - 1 of 1 results
|
PT221024
TE Connectivity
|
Check for Price | Yes | Obsolete | 750 mW | 777 Ω | 12 A | 250 V | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | compliant | EAR99 |