Filter Your Search
1 - 10 of 47 results
|
PT160R-2001-U1-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT160R-2001-U1-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT160R-2003-IX-DA91
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 30 V | 10 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 65.1 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||||||||||||||
|
PT1608MT681
Viking Tech Corp
|
Check for Price | Yes | Active | 85 °C | -40 °C | SMT | VIKING TECH CORP | unknown | 2618 | EAR99 | 8504.50.80.00 | 2618 | Miniature | Ferrite | 4.55 Ω | 680 µH | GENERAL PURPOSE INDUCTOR | 2.92 mm | 6.6 mm | 4.45 mm | TR, 7 Inch | 120 mA | 3.5 MHz | 20 % | |||||||||||||||||||
|
PT160R-2004-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 60.8 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT160R-11-LI3-H1131
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 20 mA | 1/4G | 33 V | 8 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 68 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT160R-2004-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 60.8 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT1608MT4R7
Viking Tech Corp
|
Check for Price | Yes | Active | 85 °C | -40 °C | SMT | VIKING TECH CORP | unknown | 2618 | EAR99 | 8504.50.80.00 | 2618 | Miniature | Ferrite | 85 mΩ | 4.7 µH | GENERAL PURPOSE INDUCTOR | 2.92 mm | 6.6 mm | 4.45 mm | TR, 7 Inch | 1.2 A | 60 MHz | 20 % | |||||||||||||||||||
|
PT160R-14-LU2-H1131
TURCK Inc
|
Check for Price | Active | 1 ms | 2321 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 4 mA | 1/4G | 33 V | 11.4 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 70 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||
|
PT1608MT102
Viking Tech Corp
|
Check for Price | Yes | Active | 85 °C | -40 °C | SMT | VIKING TECH CORP | unknown | 2618 | EAR99 | 8504.50.80.00 | 2618 | Miniature | Ferrite | 8.1 Ω | 1 mH | GENERAL PURPOSE INDUCTOR | 2.92 mm | 6.6 mm | 4.45 mm | TR, 7 Inch | 80 mA | 2.5 MHz | 20 % |