Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
PT15LH06251A2020
Amphenol Piher
|
||
|
PT15LH06-251A2020-S
Amphenol Piher
|
||
|
PT15LH06-251A2020-S
Amphenol Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistance Law |
Resistor Type
|
Technology |
Actuator Type
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Ganging Number
|
Number of Terminals
|
Number of Turns |
Packing Method
|
Rotational Angle
|
Terminal Shape
|
Lead Length
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 250 Ω | 20 % | THROUGH HOLE MOUNT | CIRCULAR PACKAGE | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Magazine | 265 deg | FLAT | 6 mm | 17.1 mm | 15 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||
Active | 250 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 15 mm | 15 mm | 6 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | |||||
Yes | Active | 250 Ω | 20 % | 250 mW | PCB MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 4 mm | 17.1 mm | 15 mm | 6 mm | AMPHENOL CORP | compliant |
|
PT15LH06251A2020
Amphenol Piher
|
Check for Price | Yes | Active | 250 Ω | 20 % | THROUGH HOLE MOUNT | CIRCULAR PACKAGE | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Magazine | 265 deg | FLAT | 6 mm | 17.1 mm | 15 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||
|
PT15LH06-251A2020-S
Amphenol Piher
|
Check for Price | Active | 250 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 15 mm | 15 mm | 6 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||
|
PT15LH06-251A2020-S
Amphenol Corporation
|
Check for Price | Yes | Active | 250 Ω | 20 % | 250 mW | PCB MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 4 mm | 17.1 mm | 15 mm | 6 mm | AMPHENOL CORP | compliant |