Filter Your Search
1 - 2 of 2 results
|
PT12133JL
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 26 Ω | 5 % | NO | 252 kHz | 50 mA | 500 kHz | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PT12133J
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 mH | 26 Ω | 5 % | NO | 252 kHz | 50 mA | 500 kHz | Iron | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED |