Filter Your Search
1 - 1 of 1 results
|
PT12128SJL
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 5 % | NO | 252 kHz | 100 mA | 700 kHz | Ferrite | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | COPPER TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.15 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |