Filter Your Search
1 - 7 of 7 results
|
PT12128
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 10 % | NO | 252 kHz | 100 mA | 700 kHz | Iron | 90 | PT121 | RF INDUCTOR | 1 | PT121 | NO | e0 | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PT12128SJL
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 5 % | NO | 252 kHz | 100 mA | 700 kHz | Ferrite | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | COPPER TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.15 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
PT12128L
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 10 % | NO | 252 kHz | 100 mA | 700 kHz | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT12128SJ
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 5 % | NO | 252 kHz | 100 mA | 700 kHz | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PT12128JL
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 5 % | NO | 252 kHz | 100 mA | 700 kHz | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT12128SL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 10 % | NO | 252 kHz | 100 mA | 700 kHz | Ferrite | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | Copper/Tin (Cu/Sn) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.15 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
PT12128J
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 mH | 13 Ω | 5 % | NO | 252 kHz | 100 mA | 700 kHz | Iron | 90 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Open Core | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |