Filter Your Search
1 - 2 of 2 results
|
PT10XV11201A2020S
Amphenol Piher
|
Check for Price | Yes | Active | 200 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||
|
PT10XV11201A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 200 Ω | 20 % | 150 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | PT10 | 200 V | 70 °C | -25 °C | Dust Proof | 220 deg | 3.5 mm | 10.3 mm | 4.5 mm | PIHER SENSORS AND CONTROLS SA | unknown |