Filter Your Search
1 - 4 of 4 results
|
PT10MV10-504A2020-S
Amphenol Corporation
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 4.8 mm | 10.3 mm | 10 mm | AMPHENOL CORP | compliant | ||||||||||
|
PT10MV10504A2020S
Amphenol Piher
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||
|
PT10MV10-504A2020-S
Amphenol Piher
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||||||
|
PT10MV10504A2020IPM
Amphenol Piher
|
Check for Price | Yes | Yes | Contact Manufacturer | 500 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | PT-10 | 50 °C | NO | 70 °C | -25 °C | VERTICAL | 3 | 1 | CIRCULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | LEAD FREE |