Filter Your Search
1 - 4 of 4 results
|
PT10LV10501A2020S
Amphenol Piher
|
$0.2857 | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||
|
PT10LV10-501A2020-S
Amphenol Piher
|
$0.3630 | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | |||||||
|
PT10LV10-501A2020-S
Amphenol Corporation
|
Check for Price | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 4.8 mm | 10.3 mm | 10 mm | AMPHENOL CORP | compliant | Amphenol | |||||||
|
PT10LV10501A2020
Amphenol Piher
|
Check for Price | Yes | Yes | Contact Manufacturer | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | 50 °C | NO | 70 °C | -25 °C | VERTICAL | 3 | 1 | CIRCULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 |