Filter Your Search
1 - 1 of 1 results
|
PT0603FR-7W0R068L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 68 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 117 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |