Filter Your Search
1 - 4 of 4 results
|
PT-4503
Mean Well
|
$17.2372 | Not Recommended | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||
|
PT4503A
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 40 V | 18 V | 10.8 V | 13.2 V | 1.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12/17H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-12 | compliant | EAR99 | MODULE | 12 | |||
|
PT4503C
Texas Instruments
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 40 V | 18 V | 10.8 V | 13.2 V | 1.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMSIP12/17H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SMSIP12/17H,1.0 | compliant | EAR99 | SFM | 12 | ||||
|
PT4503N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 40 V | 18 V | 10.8 V | 13.2 V | 1.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12/17 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-12 | compliant | EAR99 | MODULE | 12 |