Filter Your Search
1 - 8 of 8 results
|
PSRDA05-6
ProTek Devices
|
Check for Price | No | No | Active | 1.1 V | 20 µA | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | 5 V | Not Qualified | R-PDSO-G8 | e0 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PSRDA05-6-T13
ProTek Devices
|
Check for Price | No | Obsolete | 13.5 V | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G8 | e0 | UL RECOGNIZED | 1 | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
PSRDA05-6-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G8 | e3 | UL RECOGNIZED | 270 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PSRDA05-6-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G8 | e3 | UL RECOGNIZED | 270 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PSRDA05-6-LF-T7
ProTek Devices
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G8 | e3 | UL RECOGNIZED | 270 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PSRDA05-6-T13-LF
ProTek Devices
|
Check for Price | Active | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | R-PDSO-G8 | e3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
PSRDA05-6-T7
ProTek Devices
|
Check for Price | No | Obsolete | 13.5 V | 1 W | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G8 | e0 | UL RECOGNIZED | 1 | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
PSRDA05-6-T7-LF
ProTek Devices
|
Check for Price | Active | 1 W | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | R-PDSO-G8 | e3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | PROTEK DEVICES | SOD | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 |