Filter Your Search
1 - 10 of 32 results
|
PSR152.5-7-9IR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 80 V | 19 V | 14.91 V | 15.09 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
PSR152.5-7-9IRY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 80 V | 19 V | 14.91 V | 15.09 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
PSR152.5-79IR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 80 V | 19 V | 14.91 V | 15.09 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
PSR152.5-79IPR
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 80 V | 19 V | 16.2 V | 1 | NO | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
PSR152.5-7-9IPY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 80 V | 19 V | 14.91 V | 15.09 V | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
PSR152.5-7-9P
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 40 V | 15 V | 80 V | 19 V | 14.91 V | 15.09 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
PSR152.5-79Y
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 80 V | 19 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
PSR152.5-79IPRY
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 80 V | 19 V | 16.2 V | 1 | NO | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
PSR152.5-79PRY
Bel Fuse
|
Check for Price | No | Obsolete | 15 V | 80 V | 19 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 37.5 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
PSR152.5-79IY
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 80 V | 19 V | 1 | NO | NO | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |