Filter Your Search
1 - 10 of 32 results
|
PSOT24
Diotec Semiconductor AG
|
$0.0475 | Yes | Active | 49 V | 1 µA | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | 24 V | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-05-31 | ||||||||||||
|
PSOT24C
Diotec Semiconductor AG
|
$0.0475 | Yes | Active | 49 V | 1 µA | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 500 W | 24 V | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-05-31 | Diotec | |||||||||||
|
PSOT24LC-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 46 V | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | |||||||||||||
|
PSOT24-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | ||||||||||||||||
|
PSOT24-LF-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 49 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | 270 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | SOT-23 | ||||||||||||||
|
PSOT24C-T7-LF
ProTek Devices
|
Check for Price | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 500 W | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | ||||||||||||||||||||
|
PSOT24LC-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G3 | e3 | 270 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | |||||||||||||||
|
PSOT24LC
ProTek Devices
|
Check for Price | No | No | Obsolete | 49 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | |||||||||||||
|
PSOT24C3-T73
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 270 | TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
PSOT24-T7
ProTek Devices
|
Check for Price | No | Obsolete | 49 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-G3 | e0 | 1 | 245 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 |