Filter Your Search
1 - 2 of 2 results
|
PSMN165-200K,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 2.9 A | 165 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | |||
|
PSMN165-200K,518
Nexperia
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 2.9 A | 165 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NEXPERIA | SOIC | PLASTIC, SO-8 | 8 | SOT96-1 | compliant | EAR99 | 8541.29.00.75 | Nexperia |