Filter Your Search
1 - 3 of 3 results
|
PSL156-7RCDA
Bel Fuse
|
Check for Price | No | Active | 60 V | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 90 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
PSL156-7R
Bel Fuse
|
Check for Price | No | Active | 60 V | 15 V | 144 V | 22 V | 6 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | 90 W | CE, CSA, EN, IEC, UL | 71 °C | -25 °C | 107 mm | 168.5 mm | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||||
|
PSL156-7RCDA
Bel Power Solutions
|
Check for Price | No | Transferred | 60 V | 15 V | 144 V | 22 V | 16.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | MODULE | CASE L04 |