Filter Your Search
1 - 1 of 1 results
|
PSK-S60B-24-PB
CUI Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 60 W | 2 s | S-XXMA-T6 | CE, FCC, EN, IEC, UL | 70 °C | -30 °C | 6 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 54.25 mm | 54.25 mm | 36.3 mm | CUI INC | , | unknown | EAR99 | 2020-03-10 | CUI Inc. |