Filter Your Search
1 - 1 of 1 results
|
PSK-S15C-5-T
CUI Inc
|
$25.6696 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2.7 A | 1 | NO | NO | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 13.5 W | R-PXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 33.3 mm | CUI INC | , | compliant | EAR99 | 2019-05-18 | CUI Inc. |