Filter Your Search
1 - 10 of 16 results
|
PSI25201B-1R2MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 112 mΩ | 20 % | YES | 1 MHz | 1.44 A | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-5R6MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 450 mΩ | 20 % | YES | 1 MHz | 650 mA | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-6R8MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 612 mΩ | 20 % | YES | 1 MHz | 600 mA | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-1R0MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 88 mΩ | 20 % | YES | 1 MHz | 1.62 A | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-1R5MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 126 mΩ | 20 % | YES | 1 MHz | 1.35 A | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-4R7MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 406 mΩ | 20 % | YES | 1 MHz | 730 mA | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-2R2MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 155 mΩ | 20 % | YES | 1 MHz | 1.17 A | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-220MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 2.604 Ω | 20 % | YES | 1 MHz | 270 mA | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-3R3MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 272 mΩ | 20 % | YES | 1 MHz | 900 mA | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
PSI25201B-R22MS
Cyntec Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 38 mΩ | 20 % | YES | 1 MHz | 3.15 A | 1008 | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CYNTEC CO LTD | 1008 | unknown | EAR99 | 8504.50.80.00 |