Filter Your Search
1 - 1 of 1 results
|
PSF20126K980BYTA
Vishay Intertechnologies
|
Check for Price | No | Active | 6.98 kΩ | 0.1 % | 125 mW | 2012 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 200 V | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |