Filter Your Search
1 - 10 of 12 results
|
PSD813F2V-12J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PSD813F2V-12MI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
|
PSD813F2V-12MIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
|
PSD813F2V-12UT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, TQFP-64 | 64 | unknown | EAR99 | 8542.39.00.01 | |||
|
PSD813F2V-12JIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | ROHS COMPLIANT, PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
|
PSD813F2V-12U
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | unknown | EAR99 | 8542.39.00.01 | |||
|
PSD813F2V-12UI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | ||
|
PSD813F2V-12MT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PSD813F2V-12JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 22.2 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | ROHS COMPLIANT, PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
|
PSD813F2V-12M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 |