Filter Your Search
1 - 10 of 174 results
|
PSD813F1A-90JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | ROHS COMPLIANT, PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PSD813F1V-15MT
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 3.3 V | CMOS | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ZPSD813F1V-20UI
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 14.7 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | PLASTIC, TQFP-64 | unknown | ||||||||||||||||||||
|
PSD813F1V-15JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 3.3 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
PSD813F1AV-20U
STMicroelectronics
|
Check for Price | Obsolete | 16 | 14.7 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PSD813F1V-15U
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 3.3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | TQFP-64 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
PSD813F1V-90UIT
STMicroelectronics
|
Check for Price | Yes | Contact Manufacturer | 8 | 16 | 16 | 27 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | QFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 | ||||||||
|
PSD813F1AV-20MI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP52,.52SQ | 52 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PSD813F1A-12JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | ROHS COMPLIANT, PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PSD813F1A-12JIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 |