Parametric results for: PSD503B1 under Parallel IO Ports

Filter Your Search

1 - 10 of 22 results

|
Manufacturer Part Number: psd503b1
Select parts from the table below to compare.
Compare
Compare
PSD503B1-C-70U
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more 5.5 V 4.5 V COMMERCIAL S-PQFP-G68 Not Qualified e0 70 °C 80 PLASTIC/EPOXY TQFP QFP80,.64SQ SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 635 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-68 80 not_compliant EAR99 8542.39.00.01
PSD503B1-C-90JI
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.18 mm STMICROELECTRONICS QFN PLASTIC, LDCC-68 68 not_compliant EAR99 8542.39.00.01
PSD503B1-C-90UI
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more 5.5 V 4.5 V INDUSTRIAL S-PQFP-G68 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY TQFP QFP80,.64SQ SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 635 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-68 80 not_compliant EAR99 8542.39.00.01
PSD503B1-20JI
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01
PSD503B1-C-70L
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-CQCC-J68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER, WINDOW TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.13 mm 24.13 mm STMICROELECTRONICS QFN CERAMIC, LDCC-68 68 not_compliant EAR99 8542.39.00.01
PSD503B1-C-15U
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more 5.5 V 4.5 V COMMERCIAL S-PQFP-G68 Not Qualified e0 70 °C 80 PLASTIC/EPOXY TQFP QFP80,.64SQ SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 635 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-68 80 not_compliant EAR99 8542.39.00.01
PSD503B1-12UI
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01
PSD503B1-C-15L
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.5 V 4.5 V COMMERCIAL S-CQCC-J68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER, WINDOW TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.13 mm 24.13 mm STMICROELECTRONICS QFN CERAMIC, LDCC-68 68 not_compliant EAR99 8542.39.00.01
PSD503B1-20J
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01
PSD503B1-12J
STMicroelectronics
Check for Price No Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01