Filter Your Search
1 - 4 of 4 results
|
PSD4235G2-90UIT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 52 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 7 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | TQFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE | TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-80 | 80 | unknown | EAR99 | 8542.39.00.01 | ||
|
PSD4235G290UIT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | PARALLEL IO PORT, GENERAL PURPOSE | S-PQFP-G80 | Not Qualified | e3/e4 | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | QUAD | STMICROELECTRONICS | QFP | , | 80 | compliant | ||||||||||||||||||||
|
PSD4235G2-90UI
Waferscale Integration Inc
|
Check for Price | No | Transferred | 52 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 7 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | WAFERSCALE INTEGRATION INC | PLASTIC, TQFP-80 | unknown | ||||||||||
|
PSD4235G2--90UI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 52 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 7 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | TQFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 |