Filter Your Search
1 - 6 of 6 results
|
PSC248-7IRCD1
Bel Power Solutions
|
Check for Price | No | Obsolete | 50 V | 24 V | 80 V | 29 V | 23.85 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 192 W | R-MSMA-D11 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | ||||||||||||||||
|
PSC248-7IRCD
Bel Fuse
|
Check for Price | No | Active | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
PSC248-7IRCD1
Bel Fuse
|
Check for Price | No | Active | 50 V | 24 V | 80 V | 29 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
PSC248-7IRC
Bel Fuse
|
Check for Price | No | Active | 50 V | 24 V | 80 V | 29 V | 25.92 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.9 % | 0.6 % | 1 | HYBRID | COMMERCIAL EXTENDED | 192 W | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
PSC248-7IRCD
Bel Power Solutions
|
Check for Price | No | Obsolete | 50 V | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | CURRENT; OUTPUT OVER VOLTAGE; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 192 W | R-XSIP-D9 | Not Qualified | UL, SEV | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | |||||||||||||
|
PSC248-7IRC
Bel Power Solutions
|
Check for Price | No | Obsolete | 50 V | 24 V | 80 V | 29 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | CURRENT; OUTPUT OVER VOLTAGE; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 192 W | R-XSIP-D9 | Not Qualified | UL, SEV | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 |