Filter Your Search
1 - 9 of 9 results
|
PSC246-7LIR
Bel Fuse
|
Check for Price | No | Not Recommended | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
PSC246-7LIR
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||||||
|
PSC246-7LIRD1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | MODULE | 11 | CASE C03 | ||||||||
|
PSC246-7LIRD
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||
|
PSC246-7LIRC
Bel Power Solutions
|
Check for Price | No | Transferred | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | ||||||||||||
|
PSC246-7LIRPCD
Bel Power Solutions
|
Check for Price | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.85 V | 24.14 V | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 144 W | Not Qualified | 71 °C | -25 °C | MELCHER | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PSC246-7LIRC
Bel Fuse
|
Check for Price | No | Not Recommended | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 6 A | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | CE, CSA, EN, IEC, UL | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 88 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | ||||||||
|
PSC246-7LIRCD1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||
|
PSC246-7LIRCD
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | MODULE | 11 | CASE C02 |