Filter Your Search
1 - 10 of 69 results
|
PSC246-7IR
Bel Power Solutions
|
$486.2376 | Yes | No | Transferred | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | Module-11 | compliant | Bel Power Solutions | ||||||||||||||
|
PSC246-7IR9L
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC246-7IRC
Bel Fuse
|
Check for Price | No | Active | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 0.33 % | 1 | HYBRID | COMMERCIAL EXTENDED | 144 W | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
PSC246-7IRLP
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC246-7IR9C
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||
|
PSC246-7IRLPD
Bel Power Solutions
|
Check for Price | No | Transferred | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | R-XSIP-D9 | Not Qualified | UL; SEV | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 | |||||||||||||||
|
PSC246-7IR9C
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
PSC246-7IR9LP
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC246-7IRC
Bel Power Solutions
|
Check for Price | No | No | Transferred | 60 V | 24 V | 144 V | 31 V | 23.86 V | 24.14 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 0.33 % | 1 | HYBRID | COMMERCIAL EXTENDED | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | POWER-ONE INC | , | compliant | EAR99 | |||||
|
PSC246-7IR9D
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 144 V | 31 V | 25.92 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |